| 
Unlike other load-balancing and application acceleration solutions, F5
occupies a strategic point where applications and users connect on the
network. This enables F5 to serve as a single control point across the
network – adding intelligence and manageability, offloading applications
to free up servers and eliminating the need to rewrite applications.
- Big IP Global Traffic Manager: Disaster recovery and SOA applications
availability
- Big IP Link Controller: ISP and WAN availability and optimization
- WANJet: LAN-like application performance over the WAN
- Big IP Local Traffic Manager: Making applications fast, secure and
available
- Web Accelerator: Superior Web application performance
- FirePass: SSL, VPN
- TrafficShield: Application firewall
|